LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79925DDCR product image
  • TPS79925DDCR thumbnail 1
  • TPS79925DDCR thumbnail 2
  • TPS79925DDCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79925DDCRRoHS

Manufacturer
MPN
TPS79925DDCR
LCSC Part #
C2877580
Packaging
SOT-23-5
Customer #
Key Attributes
Low-noise, 200mA, low IQ, low-dropout regulator with enable function
Datasheetpdf iconTI TPS79925DDCR
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9292$ 0.93
10+$ 0.7524$ 7.52
30+$ 0.6649$ 19.95
100+$ 0.5773$ 57.73
500+$ 0.5254$ 262.70
1,000+$ 0.4995$ 499.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)60uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6.5V
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS799 low-dropout (LDO), low-power linear regulator delivers excellent AC performance and ultra-low ground current. It consumes only 40μA (typical) ground current while offering high PSRR, low noise, fast startup, and excellent line and load transient response.

The TPS799 remains stable with ceramic capacitors, and utilizes an advanced BiCMOS process to achieve a typical dropout voltage of 100mV at 200mA output current. A precision voltage reference and feedback loop deliver 2% overall accuracy across the full range of load, line, process, and temperature variations. When EN switching is used to enable the device, the TPS799 features inrush current protection that immediately clamps the current.

The device is rated for an operating temperature range of TJ = -40°C to +125°C and is available in a die-size ball grid array (DSBGA) package, making it suitable for wireless handsets and WLAN cards. The device is also available in a 5-pin SOT-23-THIN and a 6-pin WSON package.

Features

AI Translation
  • 200mA LDO regulator with enable (EN) pin, multiple output voltage options: 1.2 V to 4.5 V fixed output; 1.20 V to 6.5 V adjustable output
  • Inrush current protection with EN switching
  • Low IQ: 40μA
  • High PSRR: 66dB at 1kHz; 51dB at 10kHz
  • Stable with a single low-ESR, 2μF (typical) output capacitor
  • Excellent load and line transient response
  • Overall accuracy (load, line, and temperature): 2%
  • Ultra-low dropout: 100mV
  • Package: 5-bump, thin, 0.97mm × 1.34mm DSBGA; 5-pin SOT-23-THIN; 6-pin WSON

Applications

AI Translation
  • Base stations
  • Smartphones
  • EPOS
  • Wearable electronics
  • VCO, RF
  • WLAN, Bluetooth