LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS563207DRLR product image
  • TPS563207DRLR thumbnail 1
  • TPS563207DRLR thumbnail 2
  • TPS563207DRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS563207DRLRRoHS

Manufacturer
MPN
TPS563207DRLR
LCSC Part #
C2877559
Packaging
SOT-563
Customer #
Key Attributes
4.3V to 17V Input, 3A Synchronous Buck Converter
Datasheetpdf iconTI TPS563207DRLR
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2983$ 1.49
50+$ 0.2364$ 11.82
150+$ 0.2098$ 31.47
500+$ 0.1663$ 83.15
2,500+$ 0.1515$ 378.75
4,000+$ 0.1426$ 570.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-563
Operating Temperature-40℃~+150℃
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.3V~17V
Switch tube (built-in/external)Built-in
Output Voltage806mV~7V
Output Current3A
Quiescent Current590uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The TPS563207 is a simple, easy-to-use 3A synchronous buck converter in an SOT563 package. The device is optimized to operate with minimal external components. This SMPS device employs D-CAP2 mode control to deliver fast transient response and supports low-ESR output capacitors such as dedicated polymer types as well as ultra-low ESR ceramic capacitors, without requiring external compensation components. The TPS563207 operates in FCCM mode to maintain low ripple even under light load. The TPS563207 is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package and is rated for a junction temperature range of –40°C to 125°C.

Features

AI Translation
  • 3A converter with integrated 95mΩ and 57mΩ FETs
  • D-CAP2 mode control with fast transient response
  • Input voltage range: 4.3V to 17V
  • Output voltage range: 0.806V to 7V
  • Forced Continuous Conduction Mode (FCCM)
  • 580kHz typical switching frequency
  • Low shutdown current less than 3μA
  • 2% feedback voltage accuracy (25°C)
  • Pre-bias startup capability
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • Fixed soft-start: 1.2ms

Applications

AI Translation
  • Digital Set-Top Box (STB)
  • TV SMPS Power Supply
  • Smart Speaker
  • Wired Network
  • Security Surveillance