LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC02ADBR product image
Images for reference only

TI SN74LVC02ADBR

Manufacturer
MPN
SN74LVC02ADBR
LCSC Part #
C2877536
Packaging
SSOP-14-208mil
Customer #
Key Attributes
40uA 1.65V~3.6V 4.4ns@3.3V SSOP-14-208mil Gates and Inverters RoHS
DatasheetTI SN74LVC02ADBR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3204$ 0.32
200+$ 0.124$ 24.80
500+$ 0.1197$ 59.85
1,000+$ 0.1175$ 117.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSSOP-14-208mil
Input Logic Level - High-
Input Logic Level - Low-
Features-
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High2.25V
Quiescent Current(Iq)40uA
Voltage - Supply1.65V~3.6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low800mV
Propagation Delay4.4ns@3.3V
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN54LVC02A quadruple 2-input positive-NOR gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC02A quadruple 2-input positive-NOR gate is designed for 1.65-V to 3.6-V VCC operation. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translators in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.4 ns at 3.3 V
  • Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
  • Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model (A114-A) – 200-V Machine Model (A115-A) – 1000-V Charged-Device Model (C101)