TI SN74LVC126ADBR
| Manufacturer | |
| MPN | SN74LVC126ADBR |
| LCSC Part # | C2877535 |
| Packaging | SSOP-14-208mil |
| Customer # | |
| Key Attributes | 1.65V~3.6V 4 40uA 6ns@3.3V,50pF SSOP-14-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC126A is a quadruple bus buffer gate designed to operate over a VCC range of 1.65V to 3.6V. The SN74LVC126A features individual line drivers with 3-state outputs. When the associated output-enable (OE) input is low, the output is disabled. To ensure high-impedance state during power up and power down, OE must be connected to GND through a pulldown resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver. Inputs can be driven from 3.3V or 5V devices. This feature allows the device to be used as a translator in mixed 3.3V and 5V systems.
Features
- Operates from 1.65V to 3.6V
- Rated temperature range: -40℃ to +125℃
- Input voltage up to 5.5V
- tpd max 4.7ns at 3.3V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical ≥ 2V (VCC = 3.3V, TA = 25℃)
- Latch-up performance exceeds 250mA per JESD17
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theaters
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom, Server, and AC-DC Supplies (Single-Controller, Analog, and Digital)
- Solid State Drives (SSDs): Client and Enterprise
- TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2801 | $ 0.28 |
| 10+ | $ 0.2737 | $ 2.74 |
| 30+ | $ 0.2688 | $ 8.06 |
| 100+ | $ 0.264 | $ 26.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-14-208mil | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Features | Output enable;Level shifting | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 6ns@3.3V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC126A is a quadruple bus buffer gate designed to operate over a VCC range of 1.65V to 3.6V. The SN74LVC126A features individual line drivers with 3-state outputs. When the associated output-enable (OE) input is low, the output is disabled. To ensure high-impedance state during power up and power down, OE must be connected to GND through a pulldown resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver. Inputs can be driven from 3.3V or 5V devices. This feature allows the device to be used as a translator in mixed 3.3V and 5V systems.
Features
- Operates from 1.65V to 3.6V
- Rated temperature range: -40℃ to +125℃
- Input voltage up to 5.5V
- tpd max 4.7ns at 3.3V
- VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
- VOHV (output VOH undershoot) typical ≥ 2V (VCC = 3.3V, TA = 25℃)
- Latch-up performance exceeds 250mA per JESD17
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theaters
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom, Server, and AC-DC Supplies (Single-Controller, Analog, and Digital)
- Solid State Drives (SSDs): Client and Enterprise
- TVs: LCD, Digital, and High-Definition (HDTV)
- Tablets: Enterprise
- Video Analytics: Server
- Wireless Headsets, Keyboards, and Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



