TI SN74HC251DBR
| Manufacturer | |
| MPN | SN74HC251DBR |
| LCSC Part # | C2877520 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | Data selector/multiplexer with three-state output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tri-state output;Reverse function | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@4.5V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC251 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources, with strobe-controlled complementary three-state outputs.
Features
AI Translation
- 3-state version of HC151
- Wide operating voltage range: 2V to 6V
- High-current 3-state outputs for direct system bus connection or driving up to 15 LSTTL loads
- Low power consumption, ICC max 80µA
- Typical tpd = 9ns
- Output drive ±6mA at 5V
- Low output current, max 1µA
- Parallel-to-serial conversion
- Complementary outputs provide true and inverted data
In-Stock: 157
157 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7213 | $ 0.72 |
| 200+ | $ 0.3132 | $ 62.64 |
| 500+ | $ 0.3041 | $ 152.05 |
| 1,000+ | $ 0.2997 | $ 299.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | SSOP-16-208mil | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tri-state output;Reverse function | |
| Quiescent Current | 80uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 21ns@4.5V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC251 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources, with strobe-controlled complementary three-state outputs.
Features
AI Translation
- 3-state version of HC151
- Wide operating voltage range: 2V to 6V
- High-current 3-state outputs for direct system bus connection or driving up to 15 LSTTL loads
- Low power consumption, ICC max 80µA
- Typical tpd = 9ns
- Output drive ±6mA at 5V
- Low output current, max 1µA
- Parallel-to-serial conversion
- Complementary outputs provide true and inverted data
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

