TI ISO7740DBQR
| Manufacturer | |
| MPN | ISO7740DBQR |
| LCSC Part # | C2877511 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Enhanced high-speed four-channel digital isolator with excellent EMC performance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 10.7ns | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100Mbps data transfer rate
- Robust isolation barrier:
-
100-year expected lifetime at 1500VRMS working voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/μs typical CMTI
-
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55℃ to +125℃
- Low propagation delay: 10.7ns typical (powered by 5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO774x-Q1
- Safety-related certifications:
- ISO774x devices are high-performance quad-channel digital isolators offering 5000VRMS (DW package) and 3000VRMS (DBQ package) isolation ratings compliant with UL 1577. The device family features reinforced isolation ratings compliant with VDE, CSA, TUV, and CQC standards.
- DIN V VDE V 0884-11:2017-01
- UL 1577 Component Recognition Program
- CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
- All certifications completed
Applications
AI Translation
- Industrial Automation
- Motor Control
- Power Supply
- Photovoltaic Inverters
- Medical Devices
In-Stock: 962
962 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3903 | $ 1.39 |
| 10+ | $ 1.1692 | $ 11.69 |
| 30+ | $ 1.0472 | $ 31.42 |
| 100+ | $ 0.909 | $ 90.90 |
| 500+ | $ 0.8488 | $ 424.40 |
| 1,000+ | $ 0.8212 | $ 821.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SSOP-16-150mil | |
| Features | - | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 10.7ns | |
| Number of Forward Channels | 4 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 100Mbps data transfer rate
- Robust isolation barrier:
-
100-year expected lifetime at 1500VRMS working voltage
- Up to 5000VRMS isolation rating
- Up to 12.8kV surge capability
- ±100kV/μs typical CMTI
-
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Wide temperature range: -55℃ to +125℃
- Low propagation delay: 10.7ns typical (powered by 5V supply)
- Excellent EMC performance
- System-level ESD, EFT, and surge immunity
- ±8kV IEC 61000-4-2 contact discharge protection across isolation barrier
- Low emissions
- Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
- Automotive version available: ISO774x-Q1
- Safety-related certifications:
- ISO774x devices are high-performance quad-channel digital isolators offering 5000VRMS (DW package) and 3000VRMS (DBQ package) isolation ratings compliant with UL 1577. The device family features reinforced isolation ratings compliant with VDE, CSA, TUV, and CQC standards.
- DIN V VDE V 0884-11:2017-01
- UL 1577 Component Recognition Program
- CSA Component Acceptance Notice 5A, IEC 60950-1, and IEC 60601-1 end-equipment standards
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
- All certifications completed
Applications
AI Translation
- Industrial Automation
- Motor Control
- Power Supply
- Photovoltaic Inverters
- Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



