LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7761FDBQR product image
  • ISO7761FDBQR thumbnail 1
  • ISO7761FDBQR thumbnail 2
  • ISO7761FDBQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO7761FDBQRRoHS

Manufacturer
MPN
ISO7761FDBQR
LCSC Part #
C2877505
Packaging
SSOP-16-150mil
Customer #
Key Attributes
High-speed, enhanced six-channel digital isolator
Datasheetpdf iconTI ISO7761FDBQR
In-Stock: 816
816 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9966$ 3.00
10+$ 2.695$ 26.95
30+$ 2.481$ 74.43
100+$ 2.2864$ 228.64
500+$ 2.1972$ 1098.60
1,000+$ 2.1599$ 2159.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSSOP-16-150mil
FeaturesChannel direction configurable;Fail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)11ns
Number of Forward Channels5
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels1
Operating Temperature-55℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)100Mbps
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ISO776x devices are high-performance six-channel digital isolators that offer isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. These devices in this series are also certified by VDE, CSA, TUV, and CQC. While isolating CMOS or LVCMOS digital I/Os, the ISO776x series devices provide high electromagnetic immunity, low emissions, and low power consumption. Each isolated channel has a logic input and a logic output buffer separated by a silicon dioxide (SiO₂) insulation barrier. The ISO776x series devices are available in all possible pin configurations, so all six channels can be in the same direction, or one, two, or three channels can be in the reverse direction while the remaining channels are in the forward direction. If the input power supply or signal is lost, devices without the suffix F default to a high output, while devices with the suffix F default to a low output. When used in conjunction with isolated power supplies, these devices in this series help prevent noise currents on data buses (e.g., RS - 485, RS - 232, and CAN) or other circuits from entering the local ground and interfering with or damaging sensitive circuits. Thanks to the innovative chip design and layout techniques, the electromagnetic compatibility of the ISO776x series devices is significantly enhanced, which can mitigate system-level ESD, EFT, and surge issues and meet radiated standards. The ISO776x series devices are available in 16-pin SOIC and SSOP packages.

Features

AI Translation
  • 100 Mbps data rate
  • Robust isolation barrier:
    • Projected lifetime > 100 years
    • Isolation rating up to 5000 VRMS
    • Surge capability up to 12.8 kV
    • CMTI typical ±100 kV/μs
  • Wide supply voltage range: 2.25V to 5.5V
  • 2.25V to 5.5V level translation
  • Default output high (ISO776x) and low (ISO776xF) options
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typical 1.4 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical at 5V
  • Excellent EMC performance:
    • System-level ESD, EFT, and surge immunity
    • ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
    • Low emissions
  • Wide-body SOIC (DW-16) and SSOP (DBQ-16) package options
  • Automotive version available: ISO776x-Q1
  • Safety-related certifications:
    • Reinforced insulation per DIN V VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • CSA certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 60950-1 and EN 61010-1

Applications

AI Translation
  • Industrial Automation
  • Motor Control
  • Power Supplies
  • Photovoltaic Inverters
  • Medical Equipment