TI SN74LS540DBR
| Manufacturer | |
| MPN | SN74LS540DBR |
| LCSC Part # | C2877474 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | OCTAL BUFFERS AND LINE DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20 | |
| Current - Output High(IOH) | 15mA | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Input Logic Level -Low | 600mV | |
| Features | - | |
| Number of Channels | 8 | |
| Quiescent Current | 52mA | |
| Propagation Delay | 15ns@5V,45pF | |
| Output Logic Level - High | 2.4V~3.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4966 | $ 1.50 |
| 10+ | $ 1.365 | $ 13.65 |
| 30+ | $ 1.2821 | $ 38.46 |
| 100+ | $ 1.196 | $ 119.60 |
| 500+ | $ 1.1586 | $ 579.30 |
| 1,000+ | $ 1.1407 | $ 1140.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20 | |
| Current - Output High(IOH) | 15mA | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 500mV | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 24mA | |
| Input Logic Level -Low | 600mV | |
| Features | - | |
| Number of Channels | 8 | |
| Quiescent Current | 52mA | |
| Propagation Delay | 15ns@5V,45pF | |
| Output Logic Level - High | 2.4V~3.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



