TI SN74LVTH245AMDBREP
| Manufacturer | |
| MPN | SN74LVTH245AMDBREP |
| LCSC Part # | C2877471 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 2.7V~3.6V 8 1 5.5ns@3.3V,50pF 190uA SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Quiescent Current | 190uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 172
172 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1007 | $ 4.10 |
| 10+ | $ 3.5151 | $ 35.15 |
| 30+ | $ 3.1673 | $ 95.02 |
| 100+ | $ 2.8147 | $ 281.47 |
| 500+ | $ 2.6519 | $ 1325.95 |
| 1,000+ | $ 2.5785 | $ 2578.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 5.5ns@3.3V,50pF | |
| Quiescent Current | 190uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



