TI SN74ALVC16334DL
| Manufacturer | |
| MPN | SN74ALVC16334DL |
| LCSC Part # | C2877442 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 1.65V~3.6V 24mA 3.2ns SSOP-48-300mil Universal Bus Functions RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Quiescent Current | 40uA | |
| Propagation Delay | 3.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Quiescent Current | 40uA | |
| Propagation Delay | 3.2ns |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2265 | $ 3.23 |
| 200+ | $ 1.2494 | $ 249.88 |
| 500+ | $ 1.205 | $ 602.50 |
| 1,000+ | $ 1.1828 | $ 1182.80 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Quiescent Current | 40uA | |
| Propagation Delay | 3.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Universal Bus Functions | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ALVC | |
| Voltage - Supply | 1.65V~3.6V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.5ns | |
| Quiescent Current | 40uA | |
| Propagation Delay | 3.2ns |
Report an ErrorShow similar products (0) >
C2877442 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

