TI CLVC16373AMDLREP
| Manufacturer | |
| MPN | CLVC16373AMDLREP |
| LCSC Part # | C2877437 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 16-BIT TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Type | D Latch | |
| Quiescent Current | 20uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.6ns | |
| Propagation Delay | 4.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Type | D Latch | |
| Quiescent Current | 20uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.6ns | |
| Propagation Delay | 4.2ns |
Report an ErrorShow similar products (0) >
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6166 | $ 5.62 |
| 10+ | $ 5.0488 | $ 50.49 |
| 30+ | $ 4.6849 | $ 140.55 |
| 100+ | $ 4.3341 | $ 433.41 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Type | D Latch | |
| Quiescent Current | 20uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.6ns | |
| Propagation Delay | 4.2ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SSOP-48-300mil | |
| Logic Type | D Latch | |
| Quiescent Current | 20uA | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 16 | |
| Current - Output High(IOH) | 24mA | |
| Setup Time | 1.7ns | |
| Hold Time | 1.6ns | |
| Propagation Delay | 4.2ns |
Report an ErrorShow similar products (0) >
C2877437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC16373ADLR | TI | SSOP-48-300mil | 95 | $ 1.9143 | ||
| SN74LVCH16373ADLR | TI | SSOP-48-300mil | 67 | $ 1.5333 | ||
| SN74LVC16373DLR | TI | SSOP-48-300mil | 100 | $ 2.0281 | ||
| 74LVC16373ADL,118 | Nexperia | SSOP-48-300mil | 0 | $ 0.2624 | ||
| 74LVC162373ADL,118 | Nexperia | SSOP-48-300mil | 0 | $ 1.0389 | ||
| SN74ALVCH16373DLR | TI | SSOP-48-300mil | 0 | $ 2.4792 | ||
| SN74ALVC16334DL | TI | SSOP-48-300mil | 0 | $ 3.2265 | ||
| SN74ALVC162334DLR | TI | SSOP-48-300mil | 0 | $ 7.883 | ||
| SN74ALVCH162373DL | TI | SSOP-48-300mil | 0 | $ 0.7559 | ||
| SN74ALVCH162373LR | TI | SSOP-48-300mil | 0 | $ 2.2768 |



