TI CSD18510KTT
| Manufacturer | |
| Mfr. Part # | CSD18510KTT |
| LCSC Part # | C2877348 |
| Package | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 200A D2PAK(TO-263) |
| Description | 40V 200A 1.7mΩ@10V 250W One N-channel D2PAK(TO-263) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | D2PAK(TO-263) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9302 | $ 1.93 |
10+ | $ 1.7031 | $ 17.03 |
30+ | $ 1.542 | $ 46.26 |
100+ | $ 1.3963 | $ 139.63 |
500+ | $ 1.3288 | $ 664.40 |
1,000+ | $ 1.3011 | $ 1301.10 |
Standard Packaging 500/Full
Reel | ||