TI TPS75825KTTR
| Manufacturer | |
| MPN | TPS75825KTTR |
| LCSC Part # | C2877292 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 3A, ultra-low-dropout regulator with low noise and enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS758xx family of 3A low dropout (LDO) regulators contains four fixed voltage option regulators and an adjustable voltage option regulator. These devices are capable of supplying 3A of output current with a dropout of 150mV (TPS75833). Therefore, the device is capable of performing a 3.3V to 2.5V conversion. Quiescent current is 125μA at full load and drops to less than 1μA when the device is disabled. The TPS758xx is designed to have fast transient response for large load current changes. Because the PMOS device behaves as a low - value resistor, the dropout voltage is very low (typically 150mV at an output current of 3A for the TPS75833) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage - driven device, the quiescent current is very low and independent of output loading (typically 125μA over the full range of output current). These two key specifications yield a significant improvement in operating life for battery - powered systems. The device is enabled when EN (enable) is connected to a high voltage level (>2V). Applying a low voltage level (< 0.7V) to EN shuts down the regulator, reducing the quiescent current to less than 1μA at TJ = +25℃. The TPS758xx is offered in 1.5V, 1.8V, 2.5V, and 3.3V fixed - voltage versions and in an adjustable version (programmable over the range of 1.22V to 5V). Output voltage tolerance is specified as a maximum of 3% over line, load, and temperature ranges. The TPS758xx family is available in a 5 - pin TO - 220 (KC) and TO - 263 (KTT) packages.
Features
- 3A Low - Dropout Voltage Regulator Available in 1.5V, 1.8V, 2.5V, and 3.3V Fixed - Output and Adjustable Versions
- Dropout Voltage Typically 150mV at 3A (TPS75833)
- VPEF and Pinout Compatible with MIC29302 (TPS758A01)
- Low 125μA Typical Quiescent Current
- Fast Transient Response
- 3% Tolerance Over Specified Conditions for Fixed - Output Versions
- Available in 5 - Pin TO - 220 and TO - 263 Surface - Mount Packages
- Thermal Shutdown Protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0334 | $ 11.03 |
| 10+ | $ 9.8385 | $ 98.39 |
| 30+ | $ 9.0741 | $ 272.22 |
| 100+ | $ 8.3356 | $ 833.56 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 3A | |
| Output Type | Fixed | |
| Features | Enable control;Input under-voltage protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS758xx family of 3A low dropout (LDO) regulators contains four fixed voltage option regulators and an adjustable voltage option regulator. These devices are capable of supplying 3A of output current with a dropout of 150mV (TPS75833). Therefore, the device is capable of performing a 3.3V to 2.5V conversion. Quiescent current is 125μA at full load and drops to less than 1μA when the device is disabled. The TPS758xx is designed to have fast transient response for large load current changes. Because the PMOS device behaves as a low - value resistor, the dropout voltage is very low (typically 150mV at an output current of 3A for the TPS75833) and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage - driven device, the quiescent current is very low and independent of output loading (typically 125μA over the full range of output current). These two key specifications yield a significant improvement in operating life for battery - powered systems. The device is enabled when EN (enable) is connected to a high voltage level (>2V). Applying a low voltage level (< 0.7V) to EN shuts down the regulator, reducing the quiescent current to less than 1μA at TJ = +25℃. The TPS758xx is offered in 1.5V, 1.8V, 2.5V, and 3.3V fixed - voltage versions and in an adjustable version (programmable over the range of 1.22V to 5V). Output voltage tolerance is specified as a maximum of 3% over line, load, and temperature ranges. The TPS758xx family is available in a 5 - pin TO - 220 (KC) and TO - 263 (KTT) packages.
Features
- 3A Low - Dropout Voltage Regulator Available in 1.5V, 1.8V, 2.5V, and 3.3V Fixed - Output and Adjustable Versions
- Dropout Voltage Typically 150mV at 3A (TPS75833)
- VPEF and Pinout Compatible with MIC29302 (TPS758A01)
- Low 125μA Typical Quiescent Current
- Fast Transient Response
- 3% Tolerance Over Specified Conditions for Fixed - Output Versions
- Available in 5 - Pin TO - 220 and TO - 263 Surface - Mount Packages
- Thermal Shutdown Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



