LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ23608TZE/NOPB product image
Images for reference only

TI LMZ23608TZE/NOPBRoHS

Manufacturer
MPN
LMZ23608TZE/NOPB
LCSC Part #
C2877211
Packaging
TO-PMOD-11
Customer #
Key Attributes
8A SIMPLE SWITCHER Easy-Power Power Module with a Maximum Input Voltage of 36V and Current Sharing Function
Datasheetpdf iconTI LMZ23608TZE/NOPB
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.2024$ 28.20
30+$ 26.8048$ 804.14
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-11
FunctionStep-down type
Vin6V~36V
Ripple Noise24mVp-p
Vout800mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current3mA
Capacitive Load(Max)-
Number of Outputs1
Iout8A
Output Voltage Accuracy-
Height5.9mm
Frequency - Switching359kHz
FeaturesProgrammable soft start;Programmable output voltage;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Power-on timing control
Conversion Efficiency92%
Length15mm
Width17.79mm

Introduction

AI Translation

The LMZ23608 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 8A. Its innovative package design improves thermal performance and supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design featuring protection functions including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, and output current limiting, while also supporting pre-biased output startup. A synchronization input allows frequency synchronization within a switching frequency range of 350 to 600 kHz.

Features

AI Translation
  • Integrated shielded inductor
  • Simple PCB layout
  • Frequency synchronization input (350 kHz to 600 kHz)
  • Current sharing
  • Flexible startup sequencing with external soft-start, tracking, and high-accuracy enable
  • Protection against inrush current and faults such as input UVLO and output short circuit
  • -40°C to 125°C junction temperature range
  • Single exposed pad and standard pins for easy assembly and manufacturing
  • Full support by WEBENCH Power Design Tool
  • Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23610/06H, and LMZ13610/08/06H

Applications

AI Translation
  • Point-of-load conversion for 12V and 24V input rails
  • Time-critical projects
  • Space-constrained/high thermal dissipation applications
  • Negative output voltage applications