TI LMZ14202TZX-ADJ/NOPB
| Manufacturer | |
| MPN | LMZ14202TZX-ADJ/NOPB |
| LCSC Part # | C2877206 |
| Packaging | TO-PMOD-7 |
| Customer # | |
| Key Attributes | 6V to 42V, 2A power supply module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1.25% | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 90% | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1.25% | |
| Vin | 6V~42V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 8mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 90% | |
| Capacitive Load(Max) | - |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8113 | $ 12.81 |
| 10+ | $ 12.2273 | $ 122.27 |
| 30+ | $ 11.2168 | $ 336.50 |
| 100+ | $ 10.336 | $ 1033.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1.25% | |
| Vin | 6V~42V | |
| Ripple Noise | 8mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 90% | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Output Voltage Accuracy | ±1.25% | |
| Vin | 6V~42V |
| Type | Description | |
|---|---|---|
| Ripple Noise | 8mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 1mA | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Conversion Efficiency | 90% | |
| Capacitive Load(Max) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



