LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD4011UBPWR product image
  • CD4011UBPWR thumbnail 1
  • CD4011UBPWR thumbnail 2
  • CD4011UBPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD4011UBPWRRoHS

Manufacturer
MPN
CD4011UBPWR
LCSC Part #
C2877151
Packaging
TSSOP-14
Customer #
Key Attributes
1uA 3V~18V 50ns@15V,50pF TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconTI CD4011UBPWR
In-Stock: 243
243 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.443$ 0.44
10+$ 0.4317$ 4.32
30+$ 0.4252$ 12.76
100+$ 0.4187$ 41.87
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - High4V~12.5V
Operating Temperature-55℃~+125℃
Input Logic Level - Low1V~2.5V
Logic Family4000B Series
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Voltage - Supply3V~18V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low50mV
Propagation Delay50ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Propagation delay time = 30 ns (typ). at CL = 50 pF, VDD = 10 V
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • Maximum input current of 1 μA at 8 V over full package temperature range; 100 nA at 18 V and 50 °C
  • 5-V, 10-V, and 15-V parametric ratings
  • Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices"