LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AC00PWR product image
  • SN74AC00PWR thumbnail 1
  • SN74AC00PWR thumbnail 2
  • SN74AC00PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AC00PWRRoHS

Manufacturer
MPN
SN74AC00PWR
LCSC Part #
C2877146
Packaging
TSSOP-14
Customer #
Key Attributes
QUADRUPLE 2-INPUT POSITIVE-NAND GATES
Datasheetpdf iconTI SN74AC00PWR
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3616$ 1.81
50+$ 0.2954$ 14.77
150+$ 0.267$ 40.05
500+$ 0.2316$ 115.80
2,000+$ 0.2158$ 431.60
4,000+$ 0.2064$ 825.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - Low900mV~1.65V
Logic Family74AC Series
Operating Temperature-40℃~+85℃
Input Logic Level - High2.1V~3.85V
Output Logic Level - High2.9V;3.76V;4.76V
Quiescent Current(Iq)2uA
Voltage - Supply2V~6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low100mV;440mV
Propagation Delay8ns@5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ‘AC00 devices contain four independent 2-input NAND gates. Each gate performs the Boolean function of Y = (A · B) (overline) or Y = A (overline) + B (overline) in positive logic.

Features

AI Translation
  • 2-V to 6-V VCC Operation
  • Inputs Accept Voltages to 6 V
  • Max propagation delay (tpd) of 7 ns at 5 V