TI SN74AC86PWR
| Manufacturer | |
| MPN | SN74AC86PWR |
| LCSC Part # | C2877138 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.9V;4.4V;5.4V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AC86 devices are quadruple 2-input exclusive-OR gates. The devices perform the Boolean function Y = A⊕B or Y = A(overline)B + AB(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5154 | $ 0.52 |
| 10+ | $ 0.4003 | $ 4.00 |
| 30+ | $ 0.3501 | $ 10.50 |
| 100+ | $ 0.2885 | $ 28.85 |
| 500+ | $ 0.2609 | $ 130.45 |
| 1,000+ | $ 0.2447 | $ 244.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 2.9V;4.4V;5.4V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 8.5ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’AC86 devices are quadruple 2-input exclusive-OR gates. The devices perform the Boolean function Y = A⊕B or Y = A(overline)B + AB(overline) in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input is reproduced in true form at the output. If one of the inputs is high, the signal on the other input is reproduced inverted at the output.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



