TI SN74AC11PWR
| Manufacturer | |
| MPN | SN74AC11PWR |
| LCSC Part # | C2877135 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TRIPLE 3-INPUT POSITIVE-AND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'AC11 devices contain three independent 3-input AND gates. These devices perform the Boolean function Y = A × B × C Or Y = (A(overline) + B(overline) + C(overline))(overline) in positive logic.
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3876 | $ 0.39 |
| 10+ | $ 0.2997 | $ 3.00 |
| 30+ | $ 0.2639 | $ 7.92 |
| 100+ | $ 0.2166 | $ 21.66 |
| 500+ | $ 0.1955 | $ 97.75 |
| 1,000+ | $ 0.1841 | $ 184.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2.1V~3.85V | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 24mA | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 8ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 'AC11 devices contain three independent 3-input AND gates. These devices perform the Boolean function Y = A × B × C Or Y = (A(overline) + B(overline) + C(overline))(overline) in positive logic.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

