LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC125AIPWREP product image
  • SN74LVC125AIPWREP thumbnail 1
  • SN74LVC125AIPWREP thumbnail 2
  • SN74LVC125AIPWREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC125AIPWREPRoHS

Manufacturer
MPN
SN74LVC125AIPWREP
LCSC Part #
C2877090
Packaging
TSSOP-14
Customer #
Key Attributes
1.65V~3.6V 1 4 10uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74LVC125AIPWREP
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.071$ 2.07
10+$ 2.0191$ 20.19
30+$ 1.9835$ 59.51
100+$ 1.9478$ 194.78
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-14
Input type-
Current - Output High(IOH)24mA
Voltage - Supply1.65V~3.6V
Series74LVC
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting
Number of Elements4
Quiescent Current10uA
Propagation Delay-