TI TPL0102-100QPWREP
| Manufacturer | |
| Mfr. Part # | TPL0102-100QPWREP |
| LCSC Part # | C2877068 |
| Package | TSSOP-14 |
| Customer # | |
| Description | ±20% I2C 100kΩ TSSOP-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.7389 | $ 4.74 |
10+ | $ 4.1861 | $ 41.86 |
30+ | $ 3.905 | $ 117.15 |
100+ | $ 3.5273 | $ 352.73 |
500+ | $ 3.3922 | $ 1696.10 |
1,000+ | $ 3.3353 | $ 3335.30 |
Standard Packaging 2000/Full
Reel | ||