TI SN74HCS594PWR
| Manufacturer | |
| MPN | SN74HCS594PWR |
| LCSC Part # | C2877063 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit shift register with Schmidt-trigger inputs and output registers, SN74HCS594 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 9ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS594 device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. All inputs incorporate Schmitt-trigger architecture, eliminating any erroneous data output caused by slowly changing edges or noisy input signals. The storage register has parallel outputs. The shift register and storage register have separate clocks and direct overriding clear (SRCLR, RCLR) inputs, as well as a serial output (QH') for cascading configurations. Both the shift register (SRCLK) and storage register (RCLK) clocks are positive-edge triggered. If the two clocks are connected together, the shift register advances one pulse ahead of the storage register.
Features
- Wide supply voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive: ±7.8mA at 6V
- Operating ambient temperature range: -40℃ to +125℃, TA
Applications
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4699 | $ 0.47 |
| 10+ | $ 0.3972 | $ 3.97 |
| 30+ | $ 0.3472 | $ 10.42 |
| 100+ | $ 0.3052 | $ 30.52 |
| 500+ | $ 0.2907 | $ 145.35 |
| 1,000+ | $ 0.2826 | $ 282.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Push-Pull | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 9ns@6V,50pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HCS594 device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. All inputs incorporate Schmitt-trigger architecture, eliminating any erroneous data output caused by slowly changing edges or noisy input signals. The storage register has parallel outputs. The shift register and storage register have separate clocks and direct overriding clear (SRCLR, RCLR) inputs, as well as a serial output (QH') for cascading configurations. Both the shift register (SRCLK) and storage register (RCLK) clocks are positive-edge triggered. If the two clocks are connected together, the shift register advances one pulse ahead of the storage register.
Features
- Wide supply voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- ICC typical: 100nA
- Input leakage current typical: ±100nA
- Output drive: ±7.8mA at 6V
- Operating ambient temperature range: -40℃ to +125℃, TA
Applications
- Output expansion
- LED matrix control
- 7-segment display control
- 8-bit data storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



