LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1112PWR product image
  • TMUX1112PWR thumbnail 1
  • TMUX1112PWR thumbnail 2
  • TMUX1112PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1112PWRRoHS

Manufacturer
MPN
TMUX1112PWR
LCSC Part #
C2877031
Packaging
TSSOP-16
Customer #
Key Attributes
TMUX111x 5V, Low-Leakage-Current, Precision, 4-Channel, 1:1 (SPST) Switches
Datasheetpdf iconTI TMUX1112PWR
In-Stock: 462
462 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7322$ 1.73
10+$ 1.5827$ 15.83
30+$ 1.4901$ 44.70
100+$ 1.3942$ 139.42
500+$ 1.3504$ 675.20
1,000+$ 1.3325$ 1332.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Fail-safe disconnect
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V
Ron
Number of Channels4
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TMUX1111, TMUX1112, and TMUX1113 are precision CMOS devices featuring four independent, selectable 1:1, SPST switches. The wide supply voltage operating range of 1.08V to 5.5V supports a wide range of applications from medical equipment to industrial systems. The devices support bidirectional analog and digital signals ranging from GND to VDD on the source (Sx) and drain (Dx) pins.

The switches in the TMUX1111 are turned on by a logic 0 at the appropriate logic control input, while a logic 1 is required to turn on the switches in the TMUX1112. The four channels of the TMUX1113 are split between two switches that turn on with logic 0 and two switches that turn on with logic 1. The TMUX1113 features break-before-make switching, making it suitable for crosspoint switch applications.

Features

AI Translation
  • Wide supply voltage range: 1.08V to 5.5V
  • Low leakage current: 3pA
  • Low charge injection: -1.5pC
  • Low on-resistance: 2Ω
  • Operating temperature: -40°C to +125°C
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2000V

Applications

AI Translation
  • High-precision measurement applications
  • Portable application standards
  • Sample-and-hold feedback gain switching circuits
  • Signal isolation
  • Field transmitters
  • Programmable Logic Controllers (PLC)
  • Factory automation and control
  • Ultrasonic scanners
  • Patient monitoring and diagnostic ECG
  • DAQ/ATE test equipment
  • Battery test equipment instrumentation: laboratory, analytical, portable
  • Smart metering: water and gas meters
  • Fiber optic network optical test equipment