TI SN74CBT3244CPWR
| Manufacturer | |
| MPN | SN74CBT3244CPWR |
| LCSC Part # | C2876994 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-BIT FET BUS SWITCH, 5-V BUS SWITCH WITH UNDERSHOOT PROTECTION |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Ron | 3Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 14pF | |
| Propagation Delay | 150ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3244C is a high-speed TTL-compatible FET high-bandwidth bus switch with low on-resistance (ron) to achieve minimum propagation delay. The active undershoot protection circuits on the A and B ports of the SN74CBT3244C provide undershoot protection up to -2V by detecting undershoot events and ensuring that the switch remains in the appropriate off state. The SN74CBT3244C is organized as two 4-bit high-bandwidth bus switches with separate output enable (1OE, 2OE) inputs. It can be used as two 4-bit high-bandwidth bus switches or as one 8-bit high-bandwidth bus switch. When OE is low, the associated 4-bit high-bandwidth bus switch closes, connecting the A port to the B port and allowing bidirectional data flow between the ports. When OE is high, the associated 4-bit high-bandwidth bus switch opens, and there is a high-impedance state between the A and B ports. The device is fully specified for partial power-down applications and uses the Ioff feature. The Ioff feature ensures that no harmful current flows back through the device when the power is off. The device has isolation characteristics when powered off. To ensure a high-impedance state during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Undershoot protection on A and B ports, up to -2V in isolation state
- Bidirectional data flow with near-zero propagation delay
- Low on-resistance (ron = 3Ω typical)
- Low I/O capacitance to minimize loading and signal distortion (Cio(OFF) = 5.5pF typical)
- Undershoot clamp diodes on data and control inputs
- Low power consumption (Icc = 3μA max)
- Vcc operating range: 4V to 5.5V
- Data I/O supports 0 to 5V signal levels (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V)
- Control inputs drivable by TTL or 5V/3.3V CMOS outputs
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114-B, Class II)
- 1000V Charged Device Model (C101)
- Supports digital and analog applications: USB interface, memory interleaving, bus isolation, low-distortion signal gating
Applications
- USB interface
- Memory interleaving
- Bus isolation
- Low-distortion signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5745 | $ 0.57 |
| 10+ | $ 0.4609 | $ 4.61 |
| 30+ | $ 0.4057 | $ 12.17 |
| 100+ | $ 0.3505 | $ 35.05 |
| 500+ | $ 0.3165 | $ 158.25 |
| 1,000+ | $ 0.2986 | $ 298.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Ron | 3Ω | |
| Number of Channels | 8 | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Con | 14pF | |
| Propagation Delay | 150ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3244C is a high-speed TTL-compatible FET high-bandwidth bus switch with low on-resistance (ron) to achieve minimum propagation delay. The active undershoot protection circuits on the A and B ports of the SN74CBT3244C provide undershoot protection up to -2V by detecting undershoot events and ensuring that the switch remains in the appropriate off state. The SN74CBT3244C is organized as two 4-bit high-bandwidth bus switches with separate output enable (1OE, 2OE) inputs. It can be used as two 4-bit high-bandwidth bus switches or as one 8-bit high-bandwidth bus switch. When OE is low, the associated 4-bit high-bandwidth bus switch closes, connecting the A port to the B port and allowing bidirectional data flow between the ports. When OE is high, the associated 4-bit high-bandwidth bus switch opens, and there is a high-impedance state between the A and B ports. The device is fully specified for partial power-down applications and uses the Ioff feature. The Ioff feature ensures that no harmful current flows back through the device when the power is off. The device has isolation characteristics when powered off. To ensure a high-impedance state during power-up or power-down, OE should be connected to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Features
- Undershoot protection on A and B ports, up to -2V in isolation state
- Bidirectional data flow with near-zero propagation delay
- Low on-resistance (ron = 3Ω typical)
- Low I/O capacitance to minimize loading and signal distortion (Cio(OFF) = 5.5pF typical)
- Undershoot clamp diodes on data and control inputs
- Low power consumption (Icc = 3μA max)
- Vcc operating range: 4V to 5.5V
- Data I/O supports 0 to 5V signal levels (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V)
- Control inputs drivable by TTL or 5V/3.3V CMOS outputs
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114-B, Class II)
- 1000V Charged Device Model (C101)
- Supports digital and analog applications: USB interface, memory interleaving, bus isolation, low-distortion signal gating
Applications
- USB interface
- Memory interleaving
- Bus isolation
- Low-distortion signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

