TI INA4181A1QPWRQ1
| Manufacturer | |
| MPN | INA4181A1QPWRQ1 |
| LCSC Part # | C2876981 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8mA 4 150uV -200mV~26V 2V/us 100dB 75uA 690uA 20V/V TSSOP-20 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 350kHz | |
| Quiescent Current | 690uA | |
| Gain | 20V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 350kHz | |
| Quiescent Current | 690uA | |
| Gain | 20V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Introduction
Temperature Grade 1: -40°C ≤ TA ≤ +125°C HBM ESD Classification Level 2 CDM ESD Classification Level C6 Common-Mode Range (VCM): -0.2V to +26V High Bandwidth: 350kHz (Device A1) Offset Voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V Output Slew Rate: 2V/μs Bidirectional Current Sensing Function Accuracy: ±1% Gain Error (max); 1μV/°C Temperature Drift (max) Gain Options: – 20V/V (Device A1); 50V/V (Device A2); 100V/V (Device A3); 200V/V (Device A4)
The INAx181-Q1 current sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current sense resistor in a common-mode voltage range from -0.2V to +26V independent of the supply voltage. The INAx181-Q1 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181-Q1 consumes a maximum supply current of 260μA; the dual-channel INA2181-Q1 consumes a maximum supply current of 500μA, and the quad-channel INA4181-Q1 consumes a maximum supply current of 900μA.
The INA181-Q1 is available in a 6-pin SOT-23 package. The INA2181-Q1 is available in a 10-pin VSSOP package. The INA4181-Q1 is available in a 20-pin TSSOP package. All device options are rated for an extended operating temperature range from -40°C to +125°C. Transient Current: Max. 260μA (INA181-Q1)
Features
- AEC-Q100 qualified for automotive applications
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control overcurrent detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.639 | $ 1.64 |
| 10+ | $ 1.3623 | $ 13.62 |
| 30+ | $ 1.2093 | $ 36.28 |
| 100+ | $ 1.0368 | $ 103.68 |
| 500+ | $ 0.9603 | $ 480.15 |
| 1,000+ | $ 0.9261 | $ 926.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 350kHz | |
| Quiescent Current | 690uA | |
| Gain | 20V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 150uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 350kHz | |
| Quiescent Current | 690uA | |
| Gain | 20V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz | |
| Differential Voltage | ±28V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Introduction
Temperature Grade 1: -40°C ≤ TA ≤ +125°C HBM ESD Classification Level 2 CDM ESD Classification Level C6 Common-Mode Range (VCM): -0.2V to +26V High Bandwidth: 350kHz (Device A1) Offset Voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V Output Slew Rate: 2V/μs Bidirectional Current Sensing Function Accuracy: ±1% Gain Error (max); 1μV/°C Temperature Drift (max) Gain Options: – 20V/V (Device A1); 50V/V (Device A2); 100V/V (Device A3); 200V/V (Device A4)
The INAx181-Q1 current sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current sense resistor in a common-mode voltage range from -0.2V to +26V independent of the supply voltage. The INAx181-Q1 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181-Q1 consumes a maximum supply current of 260μA; the dual-channel INA2181-Q1 consumes a maximum supply current of 500μA, and the quad-channel INA4181-Q1 consumes a maximum supply current of 900μA.
The INA181-Q1 is available in a 6-pin SOT-23 package. The INA2181-Q1 is available in a 10-pin VSSOP package. The INA4181-Q1 is available in a 20-pin TSSOP package. All device options are rated for an extended operating temperature range from -40°C to +125°C. Transient Current: Max. 260μA (INA181-Q1)
Features
- AEC-Q100 qualified for automotive applications
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control overcurrent detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



