TI SN74LVC573AQPWREP
| Manufacturer | |
| MPN | SN74LVC573AQPWREP |
| LCSC Part # | C2876971 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | D Latch 2V~3.6V 8 6.9ns TSSOP-20 Latches RoHS |
| Datasheet | TI SN74LVC573AQPWREP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2.5ns | |
| Propagation Delay | 6.9ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2.5ns | |
| Propagation Delay | 6.9ns |
Introduction
SN74LVC573A-EP octal transparent D-type latch, designed for 2.7 V to 3.6 V VCC operation. The device features 3-state outputs designed to drive highly capacitive or relatively low-impedance loads, making it especially suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. When the latch enable (LE) input is high, the Q outputs follow the data (D) inputs; when LE goes low, the Q outputs latch the logic levels of the D inputs. The buffered output enable (OE) input can place all eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and enhanced drive capability allow bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the latches; old data can be retained or new data can be entered while the outputs are in the high-impedance state. The device is fully specified for partial-powerdown applications using Ioff; the Ioff circuit disables the outputs, preventing damaging backflow current when the device is powered down. To ensure the high-impedance state during power-up or power-down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven by 3.3 V or 5 V devices, allowing this device to be used as a level translator in mixed 3.3 V/5 V system environments.
Features
- Controlled baseline
- Single assembly/test site, single manufacturing site
- Extended temperature operating range: -40℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) support
- Enhanced product change notification
- Qualification certification
- Operating voltage range: 2 V to 3.6 V
- Inputs accept up to 5.5 V
- Maximum tpd of 6.9 ns at 3.3 V
- Typical output ground bounce (VOLP) < 0.8 V at 3.3 V, 25℃
- Typical output VOH undershoot (VOHV) > 2 V at 3.3 V, 25℃
- Mixed-mode signal operation on all ports (5 V I/O voltage with 3.3 V VCC)
- Ioff supports partial power-down mode operation
Applications
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1773 | $ 3.18 |
| 200+ | $ 1.2304 | $ 246.08 |
| 500+ | $ 1.1876 | $ 593.80 |
| 1,000+ | $ 1.1654 | $ 1165.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2.5ns | |
| Propagation Delay | 6.9ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Quiescent Current | 10uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~3.6V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Number of Gates | 8 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 24mA | |
| Hold Time | 2.5ns | |
| Propagation Delay | 6.9ns |
Introduction
SN74LVC573A-EP octal transparent D-type latch, designed for 2.7 V to 3.6 V VCC operation. The device features 3-state outputs designed to drive highly capacitive or relatively low-impedance loads, making it especially suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. When the latch enable (LE) input is high, the Q outputs follow the data (D) inputs; when LE goes low, the Q outputs latch the logic levels of the D inputs. The buffered output enable (OE) input can place all eight outputs in either a normal logic state (high or low logic level) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and enhanced drive capability allow bus lines to be driven without interface or pull-up components. OE does not affect the internal operation of the latches; old data can be retained or new data can be entered while the outputs are in the high-impedance state. The device is fully specified for partial-powerdown applications using Ioff; the Ioff circuit disables the outputs, preventing damaging backflow current when the device is powered down. To ensure the high-impedance state during power-up or power-down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. Inputs can be driven by 3.3 V or 5 V devices, allowing this device to be used as a level translator in mixed 3.3 V/5 V system environments.
Features
- Controlled baseline
- Single assembly/test site, single manufacturing site
- Extended temperature operating range: -40℃ to 125℃
- Enhanced Diminishing Manufacturing Sources (DMS) support
- Enhanced product change notification
- Qualification certification
- Operating voltage range: 2 V to 3.6 V
- Inputs accept up to 5.5 V
- Maximum tpd of 6.9 ns at 3.3 V
- Typical output ground bounce (VOLP) < 0.8 V at 3.3 V, 25℃
- Typical output VOH undershoot (VOHV) > 2 V at 3.3 V, 25℃
- Mixed-mode signal operation on all ports (5 V I/O voltage with 3.3 V VCC)
- Ioff supports partial power-down mode operation
Applications
- Buffer register
- I/O port
- Bidirectional bus driver
- Working register
C2876971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SN74LVC573AQPWRQ1 | TI | Similar | TSSOP-20 | 28 | $ 0.506 | ||
| U74LVC573G-ULA-R | UTC | Similar | TSSOP-20U | 500 | $ 0.3151 | ||
| SN74LVC373AQPWREP | TI | Similar | TSSOP-20 | 9 | $ 3.5083 | ||
| SN74LVC373APW | TI | Similar | TSSOP-20 | 113 | $ 0.8148 | ||
| SN74LVC573APWR | TI | Similar | TSSOP-20 | 809 | $ 0.8474 |

