TI LM81CIMTX-3/NOPB
| Manufacturer | |
| Mfr. Part # | LM81CIMTX-3/NOPB |
| LCSC Part # | C2876937 |
| Package | TSSOP-24 |
| Customer # | |
| Description | 12bit 2.8V~3.8V SMBus TSSOP-24 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | TI | |
| Package | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.8909 | $ 7.89 |
200+ | $ 3.0536 | $ 610.72 |
500+ | $ 2.9474 | $ 1473.70 |
1,000+ | $ 2.8935 | $ 2893.50 |
Standard Packaging 2500/Full
Reel | ||