TI CDCVF2310MPWEP
| Manufacturer | |
| MPN | CDCVF2310MPWEP |
| LCSC Part # | C2876934 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 200MHz 10 TSSOP-24 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Features | Multi-channel fan-out/isolation drive;Output enable/shutdown | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 200MHz | |
| Number of outputs | 10 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDCVF2310 is a high-performance, low-skew clock buffer with an operating frequency of up to 200 MHz. Each of the two groups of five outputs provides a low-skew copy of CLK. After power-up, regardless of the state of the control pins, the default state of the outputs is low. For normal operation, when the control pin (1G or 2G respectively) is held low and a negative clock edge is detected on the CLK input, the outputs of group 1Y[0:4] or 2Y[0:4] can be set to the low state. When the control pins (1G and 2G) are held high and a negative clock edge is detected on the CLK input, the outputs of group 1Y[0:4] or 2Y[0:4] can be switched to the buffer mode. The output enable glitch pulse suppression of this device ensures a synchronized output enable sequence to distribute a full-cycle clock signal. The CDCVF2310 operates in a temperature range of -55°C to 125°C.
Features
- High-performance 1:10 clock driver
- Operating frequency up to 200MHz at vDD = 3.3V
- Pin-to-pin skew less than 100ps at vDD = 3.3V
- vDD range: 2.3V to 3.6V
- Output enable glitch suppression
- Divides one clock input into two banks of five outputs
- 25Ω on-chip series damping resistors
- 24-pin TSSOP package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.8968 | $ 19.90 |
| 30+ | $ 19.018 | $ 570.54 |
Standard Packaging60/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



