TI LM311PWR
| Manufacturer | |
| MPN | LM311PWR |
| LCSC Part # | C2876875 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Differential Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 5.1mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 165ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function;Offset voltage nulling | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 6nA | |
| Response Time (tr) | 165ns | |
| Single Supply | 3.5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM111, LM211, and LM311 devices are single high-speed voltage comparators. These devices are designed to operate from a wide range of power supply voltages, including ±15 V supplies for operational amplifiers and 5 V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. These comparators are capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
Features
- Fast Response Time: 165 ns
- Strobe Capability
- Maximum Input Bias Current: 300 nA
- Maximum Input Offset Current: 70 nA
- Can Operate From Single 5-V Supply
- Available in Q-Temp Automotive
- High-Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Desktop PCs
- Body Control Modules
- White Goods
- Building Automation
- Oscillators
- Peak Detectors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3311 | $ 1.66 |
| 50+ | $ 0.261 | $ 13.05 |
| 150+ | $ 0.231 | $ 34.65 |
| 500+ | $ 0.1935 | $ 96.75 |
| 2,000+ | $ 0.1768 | $ 353.60 |
| 4,000+ | $ 0.1667 | $ 666.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 5.1mA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 165ns | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Enable/shutdown function;Offset voltage nulling | |
| Dual Supply | ±15V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 6nA | |
| Response Time (tr) | 165ns | |
| Single Supply | 3.5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM111, LM211, and LM311 devices are single high-speed voltage comparators. These devices are designed to operate from a wide range of power supply voltages, including ±15 V supplies for operational amplifiers and 5 V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. These comparators are capable of driving lamps or relays and switching voltages up to 50 V at 50 mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available, and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
Features
- Fast Response Time: 165 ns
- Strobe Capability
- Maximum Input Bias Current: 300 nA
- Maximum Input Offset Current: 70 nA
- Can Operate From Single 5-V Supply
- Available in Q-Temp Automotive
- High-Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Desktop PCs
- Body Control Modules
- White Goods
- Building Automation
- Oscillators
- Peak Detectors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



