LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2904QPWRG4Q1 product image
  • LM2904QPWRG4Q1 thumbnail 1
  • LM2904QPWRG4Q1 thumbnail 2
  • LM2904QPWRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2904QPWRG4Q1RoHS

Manufacturer
MPN
LM2904QPWRG4Q1
LCSC Part #
C2876872
Packaging
TSSOP-8
Customer #
Key Attributes
Industry-standard dual operational amplifier suitable for automotive applications
Datasheetpdf iconTI LM2904QPWRG4Q1
In-Stock: 610
610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6024$ 0.60
10+$ 0.4354$ 4.35
30+$ 0.3311$ 9.93
100+$ 0.2238$ 22.38
500+$ 0.1748$ 87.40
1,000+$ 0.1533$ 153.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-8
Number of Channels2
Vos - Input Offset Voltage7mV
Slew Rate300V/ms
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current350uA
Gain Bandwidth Product700kHz
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

LM2904-Q1, LM2904B-Q1, and LM2904BA-Q1 are AEC-Q100-compliant, industry-standard op-amps designed for automotive applications. LM2904B-Q1 and LM2904BA-Q1 are next-generation versions of LM2904-Q1, each containing two high-voltage (36V) op-amps. LM2904B-Q1 and LM2904BA-Q1 deliver exceptional value for cost-sensitive applications, featuring low offset voltage (3mV and 2mV maximum, respectively), common-mode input range to ground, and high differential input voltage capability. LM2904B-Q1 and LM2904BA-Q1 simplify circuit design with enhanced features including unity-gain stability, lower offset voltage (0.3mV, typical), and lower quiescent current (300μA, typical). With high ESD protection (2kV, HBM) and integrated EMI and RF filters, LM2904B-Q1 and LM2904BA-Q1 are suited for the most demanding and environmentally challenging applications in the automotive market.

Features

AI Translation
  • AEC Q-100 qualified for automotive applications
  • Temperature Grade 1: –40°C to +125°C
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C5
  • Wide supply voltage range: 3V to 36V (LM2904B-Q1 and LM2904BA-Q1)
  • Supply current 300μA per channel (LM2904B-Q1 and LM2904BA-Q1, typical)
  • Unity-gain bandwidth: 1.2MHz (LM2904B-Q1 and LM2904BA-Q1)
  • Common-mode input voltage range includes ground, enabling near-ground direct sensing
  • Low input offset voltage: 2mV at 25°C (LM2904BA-Q1, maximum)
  • Low input offset voltage: 3mV at 25°C (LM2904B-Q1, maximum)
  • Internal RF and EMI filter (LM2904B-Q1 and LM2904BA-Q1)
  • Functional Safety-capable
  • Documentation available to support functional safety system design

Applications

AI Translation
  • Automotive lighting
  • Body electronics
  • Automotive head unit
  • Telematics control unit
  • Emergency call (eCall)
  • Passive safety: braking systems
  • EV/HEV:
    • Inverter and motor control
    • On-board charger (OBC) and wireless charger
    • Battery management system (BMS)