TI TLC272CPWR
| Manufacturer | |
| MPN | TLC272CPWR |
| LCSC Part # | C2876866 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | LinCMOS Precision Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | 3.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 3.6V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Features | ESD protection;Latch-up suppression | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.6pA | |
| Single Supply | 3V~16V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery - powered applications
- high - density system applications
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1533 | $ 1.15 |
| 10+ | $ 0.9549 | $ 9.55 |
| 30+ | $ 0.8459 | $ 25.38 |
| 100+ | $ 0.7223 | $ 72.23 |
| 500+ | $ 0.667 | $ 333.50 |
| 1,000+ | $ 0.6426 | $ 642.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Quiescent Current | 3.2mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 3.6V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Features | ESD protection;Latch-up suppression | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.6pA | |
| Single Supply | 3V~16V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery - powered applications
- high - density system applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



