TI TS3USBCA420IRSVR
| Manufacturer | |
| MPN | TS3USBCA420IRSVR |
| LCSC Part # | C2876798 |
| Packaging | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | 2.4V~5.5V 550MHz 7.1Ω USB UQFN-16(1.8x2.6) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 550MHz | |
| Ron | 7.1Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | USB | |
| Features | Glitch-free switching;Control interface integration |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 550MHz |
| Type | Description | |
|---|---|---|
| Ron | 7.1Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | USB | |
| Features | Glitch-free switching;Control interface integration |
Introduction
TS3USBCA4 is a passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) multiplexer that supports routing various types of differential or single-ended signals to the SBU1/SBU2 pins of different interfaces via a USB Type-C connector. These signals can be differential DisplayPort AUX, analog audio MIC and AGND, PCIe differential clock, or any other supported general-purpose differential or single-ended signals. The audio path features ultra-low on-state resistance (R(ON)), low crosstalk, and excellent total harmonic distortion (THD) performance. The break-before-make function prevents signal distortion when signals are switched from one channel to another. The high-speed path supports bandwidth up to 500MHz, providing full support for DisplayPort AUX, PCIe clock, and other similar signals. Combined with low-power performance, these features make the device well-suited for portable audio applications. The TS3USBCA4 offers a wide supply voltage range of 2.4V to 5.5V, giving users the flexibility to power the device from a single-cell battery, a 3.3V regulator, or VBUS. It also provides options for both commercial and industrial temperature ranges.
Features
- 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) MUX for USB Type-C analog audio MIC/AGND, DisplayPort AUX, and other signals
- General-purpose MUX for 0 to 3.6V differential or single-ended signals
- 60mΩ ultra-low R(ON) for AGND connection, enabling low crosstalk performance
- Low total harmonic distortion (THD)
- High-bandwidth channel up to 500MHz
- Pin and I²C configuration support
- Operates from 3.3V±10% regulated supply or 2.4V to 5.5V battery voltage
- Industrial temperature range: -40°C to 85°C TS3USBCA420I and TS3USBCA410I
- Commercial temperature range: 0°C to 70°C TS3USBCA420 and TS3USBCA410
- 1.8mm x 2.6mm, 16-pin, 0.4mm pitch QFN package
Applications
- Tablets
- Laptops
- Desktop PCs
- Gaming consoles
- VR modules
- Smartphone displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9972 | $ 2.00 |
| 10+ | $ 1.9502 | $ 19.50 |
| 30+ | $ 1.9178 | $ 57.53 |
| 100+ | $ 1.887 | $ 188.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 550MHz | |
| Ron | 7.1Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | USB | |
| Features | Glitch-free switching;Control interface integration |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Voltage - Supply | 2.4V~5.5V | |
| -3dB Bandwidth | 550MHz |
| Type | Description | |
|---|---|---|
| Ron | 7.1Ω | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | USB | |
| Features | Glitch-free switching;Control interface integration |
Introduction
TS3USBCA4 is a passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) multiplexer that supports routing various types of differential or single-ended signals to the SBU1/SBU2 pins of different interfaces via a USB Type-C connector. These signals can be differential DisplayPort AUX, analog audio MIC and AGND, PCIe differential clock, or any other supported general-purpose differential or single-ended signals. The audio path features ultra-low on-state resistance (R(ON)), low crosstalk, and excellent total harmonic distortion (THD) performance. The break-before-make function prevents signal distortion when signals are switched from one channel to another. The high-speed path supports bandwidth up to 500MHz, providing full support for DisplayPort AUX, PCIe clock, and other similar signals. Combined with low-power performance, these features make the device well-suited for portable audio applications. The TS3USBCA4 offers a wide supply voltage range of 2.4V to 5.5V, giving users the flexibility to power the device from a single-cell battery, a 3.3V regulator, or VBUS. It also provides options for both commercial and industrial temperature ranges.
Features
- 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) MUX for USB Type-C analog audio MIC/AGND, DisplayPort AUX, and other signals
- General-purpose MUX for 0 to 3.6V differential or single-ended signals
- 60mΩ ultra-low R(ON) for AGND connection, enabling low crosstalk performance
- Low total harmonic distortion (THD)
- High-bandwidth channel up to 500MHz
- Pin and I²C configuration support
- Operates from 3.3V±10% regulated supply or 2.4V to 5.5V battery voltage
- Industrial temperature range: -40°C to 85°C TS3USBCA420I and TS3USBCA410I
- Commercial temperature range: 0°C to 70°C TS3USBCA420 and TS3USBCA410
- 1.8mm x 2.6mm, 16-pin, 0.4mm pitch QFN package
Applications
- Tablets
- Laptops
- Desktop PCs
- Gaming consoles
- VR modules
- Smartphone displays
C2876798 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



