TI SN74AHCT08RGYR
| Manufacturer | |
| MPN | SN74AHCT08RGYR |
| LCSC Part # | C2876774 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 9ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT08 devices are quadruple 2-input positive-AND gates. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Features
AI Translation
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
In-Stock: 171
171 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2011 | $ 0.20 |
| 10+ | $ 0.1963 | $ 1.96 |
| 30+ | $ 0.193 | $ 5.79 |
| 100+ | $ 0.1898 | $ 18.98 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Overvoltage-tolerant input | |
| Logic Family | 74AHCT | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 9ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT08 devices are quadruple 2-input positive-AND gates. These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Features
AI Translation
- Inputs are TTL-Voltage Compatible
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Servers
- Network Switches
- PCs and Notebooks
- Electronic Points of Sale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

