LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHCT14RGYR product image
Images for reference only

TI SN74AHCT14RGYRRoHS

Manufacturer
MPN
SN74AHCT14RGYR
LCSC Part #
C2876773
Packaging
VQFN-14(3.5x3.5)
Customer #
Key Attributes
SNx4AHCT14 Hex Schmitt-Trigger Inverters
Datasheetpdf iconTI SN74AHCT14RGYR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5059$ 0.51
200+$ 0.2197$ 43.94
500+$ 0.2133$ 106.65
1,000+$ 0.2102$ 210.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingVQFN-14(3.5x3.5)
Input TypeSchmitt trigger
Logic Family74
Voltage - Supply4.5V~5.5V
Output Logic Level - Low100mV;440mV
Propagation Delay9ns@5V,50pF
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High4.4V;3.8V
Quiescent Current(Iq)20uA
Number of Channels-
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SNx4AHCT14 device contains six independent inverters. These devices perform the Boolean function Y = ¬A.

Features

AI Translation
  • TTL-compatible inputs
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22 requirements: 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • Network switches
  • Telecom infrastructure
  • Test and measurement