LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV138ARGYR product image
Images for reference only

TI SN74LV138ARGYRRoHS

Manufacturer
MPN
SN74LV138ARGYR
LCSC Part #
C2876763
Packaging
VQFN-16-EP(3.5x4)
Customer #
Key Attributes
3-to-8 line decoder or demultiplexer
Datasheetpdf iconTI SN74LV138ARGYR
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8661$ 0.87
200+$ 0.376$ 75.20
500+$ 0.3652$ 182.60
1,000+$ 0.3598$ 359.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingVQFN-16-EP(3.5x4)
TypeDecoder
Voltage - Supply2V~5.5V
Number of Channels3/8
Operating Temperature-40℃~+85℃
FeaturesPower-off protection
Quiescent Current20uA
Current - Output High(IOH)50uA
Propagation Delay11.5ns@5V,50pF
Current - Output Low(IOL)12uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LV138A is a 3-line-to-8-line decoder/demultiplexer designed to operate from 2V to 5.5V VCC. Binary select inputs (A0, A1, A2) and three enable inputs (G2, G0, G1) allow selection of one of eight output lines. Two active-low enable inputs (G0, G1) and one active-high enable input (G2) reduce the need for external gate circuits or inverters during expansion.

Features

AI Translation
  • Operates from 2V to 5.5V VCC
  • tpd maximum 9.5ns at 5V
  • VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical > 2.3V (VCC = 3.3V, TA = 25℃)
  • Mixed-mode voltage operation on all ports
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17

Applications

AI Translation
  • Output expansion
  • LED matrix control
  • 7-segment display control
  • 8-bit data storage