Littelfuse CPC1004N
| Manufacturer | |
| Mfr. Part # | CPC1004N |
| LCSC Part # | C28767492 |
| Package | SOP-4 |
| Customer # | |
| Key Attributes | Normally Open DC Solid State Relay |
| Description | 1.5kV 1.36V DC SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6299 | $ 1.63 |
10+ | $ 1.5894 | $ 15.89 |
30+ | $ 1.563 | $ 46.89 |
100+ | $ 1.5349 | $ 153.49 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$