TI TPS51125RGET
| Manufacturer | |
| Mfr. Part # | TPS51125RGET |
| LCSC Part # | C2876707 |
| Package | VQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Dual Synchronous Buck Controller |
| Description | Buck 2 Adjustable 2V~5.5V VQFN-24-EP(4x4) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5535 | $ 3.55 |
10+ | $ 3.4645 | $ 34.65 |
30+ | $ 3.4047 | $ 102.14 |
100+ | $ 3.3448 | $ 334.48 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$