TI LM61460AFSQRJRRQ1
| Manufacturer | |
| MPN | LM61460AFSQRJRRQ1 |
| LCSC Part # | C2876600 |
| Packaging | VQFN-14-HR(3.5x4) |
| Customer # | |
| Key Attributes | Automotive-grade 3V to 36V, 6A low-EMI synchronous step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(3.5x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 6A | |
| Output Voltage | 1V~34.2V | |
| Quiescent Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM61460-Q1 is a high-performance DC/DC synchronous buck converter specifically designed for automotive applications. This device features integrated high-side and low-side MOSFETs, capable of delivering an output current of up to 6A within a wide input voltage range of 3.0V to 36V. It can withstand a voltage of 42V, simplifying the design of input inrush current protection. The LM61460-Q1 can perform soft recovery of the voltage drop, eliminating the need for output overshoot.
The LM61460-Q1 is specifically designed to reduce EMI. This device features pseudo-random spread spectrum, adjustable SW node rise time, and low EMI, and it uses a VQFN - HR package with low switching node ringing and an easy-to-use, optimized pin arrangement. The switching frequency can be set or synchronized within the range of 200kHz to 2.2MHz, avoiding noise-sensitive frequency bands. Additionally, the frequency can be selected to improve efficiency at low operating frequencies or to reduce the solution size at high operating frequencies.
The automatic mode enables frequency foldback during light-load operation, achieving a no-load current consumption of only 7µA (typical) and high light-load efficiency. The seamless transition between PWM and PFM modes, along with extremely low MOSFET on-resistance and an external bias input, ensure excellent efficiency across the entire load range.
The LM61460-Q1 is qualified to automotive AEC - Q100 grade 1 and is available in a 14 - pin VQFN - HR package with wettable flanks. Electrical characteristics are specified over a junction temperature range of -40°C to +150°C.
Features
- AEC-Q100 qualified for automotive applications – Temperature Grade 1: -40°C to +150°C, TJ
- Functional Safety capable
- Optimized for ultra-low EMI requirements
- HotRod package and parallel input path minimize switching node ringing
- Spread spectrum reduces peak emissions
- Adjustable SW node rise time
- Designed for automotive applications
- Supports 42V automotive load dump
- ±1% total output regulation accuracy
- VOUT adjustable from 1V to 95% of VIN
- 0.4V dropout voltage at 4A load (typical)
- High-efficiency power conversion at all loads
- 7µA no-load quiescent current at 13.5VIN, 3.3VOUT
- 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
- External bias option for improved efficiency
- Scalable power supply compatible
- Pin-compatible with: LM61440-Q1 (36V, 4A, adjustable fSW), LM62440-Q1 (36V, 4A, fixed fSW), LMQ61460-Q1 (36V, 6A, internal capacitor)
Applications
- Automotive infotainment systems and instrument clusters: head units, media hubs, USB chargers, displays
- Automotive ADAS and body electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8 | $ 1.80 |
| 10+ | $ 1.5197 | $ 15.20 |
| 30+ | $ 1.3447 | $ 40.34 |
| 100+ | $ 1.1649 | $ 116.49 |
| 500+ | $ 1.0839 | $ 541.95 |
| 1,000+ | $ 1.0483 | $ 1048.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(3.5x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 6A | |
| Output Voltage | 1V~34.2V | |
| Quiescent Current | 7uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM61460-Q1 is a high-performance DC/DC synchronous buck converter specifically designed for automotive applications. This device features integrated high-side and low-side MOSFETs, capable of delivering an output current of up to 6A within a wide input voltage range of 3.0V to 36V. It can withstand a voltage of 42V, simplifying the design of input inrush current protection. The LM61460-Q1 can perform soft recovery of the voltage drop, eliminating the need for output overshoot.
The LM61460-Q1 is specifically designed to reduce EMI. This device features pseudo-random spread spectrum, adjustable SW node rise time, and low EMI, and it uses a VQFN - HR package with low switching node ringing and an easy-to-use, optimized pin arrangement. The switching frequency can be set or synchronized within the range of 200kHz to 2.2MHz, avoiding noise-sensitive frequency bands. Additionally, the frequency can be selected to improve efficiency at low operating frequencies or to reduce the solution size at high operating frequencies.
The automatic mode enables frequency foldback during light-load operation, achieving a no-load current consumption of only 7µA (typical) and high light-load efficiency. The seamless transition between PWM and PFM modes, along with extremely low MOSFET on-resistance and an external bias input, ensure excellent efficiency across the entire load range.
The LM61460-Q1 is qualified to automotive AEC - Q100 grade 1 and is available in a 14 - pin VQFN - HR package with wettable flanks. Electrical characteristics are specified over a junction temperature range of -40°C to +150°C.
Features
- AEC-Q100 qualified for automotive applications – Temperature Grade 1: -40°C to +150°C, TJ
- Functional Safety capable
- Optimized for ultra-low EMI requirements
- HotRod package and parallel input path minimize switching node ringing
- Spread spectrum reduces peak emissions
- Adjustable SW node rise time
- Designed for automotive applications
- Supports 42V automotive load dump
- ±1% total output regulation accuracy
- VOUT adjustable from 1V to 95% of VIN
- 0.4V dropout voltage at 4A load (typical)
- High-efficiency power conversion at all loads
- 7µA no-load quiescent current at 13.5VIN, 3.3VOUT
- 83% PFM efficiency at 1mA, 13.5VIN, 5VOUT
- External bias option for improved efficiency
- Scalable power supply compatible
- Pin-compatible with: LM61440-Q1 (36V, 4A, adjustable fSW), LM62440-Q1 (36V, 4A, fixed fSW), LMQ61460-Q1 (36V, 6A, internal capacitor)
Applications
- Automotive infotainment systems and instrument clusters: head units, media hubs, USB chargers, displays
- Automotive ADAS and body electronics
C2876600 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



