TI CSD17576Q5BT
| Manufacturer | |
| MPN | CSD17576Q5BT |
| LCSC Part # | C2876547 |
| Packaging | VSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 184A VSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 506pF | |
| Current - Continuous Drain(Id) | 184A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.43nF | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30V, 1.7mΩ, SON 5×6mm NexFET power MOSFET is designed to minimize power loss in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(on)
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- SON 5mm×6mm plastic package
Applications
AI Translation
- Point-of-load synchronous buck converter for networking, telecommunications, and computing systems
- Optimized for synchronous FET applications
In-Stock: 82
82 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.481 | $ 1.48 |
| 250+ | $ 0.643 | $ 160.75 |
| 500+ | $ 0.6244 | $ 312.20 |
| 1,000+ | $ 0.6152 | $ 615.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 506pF | |
| Current - Continuous Drain(Id) | 184A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 196pF | |
| RDS(on) | 2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.43nF | |
| Gate Charge(Qg) | 32nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30V, 1.7mΩ, SON 5×6mm NexFET power MOSFET is designed to minimize power loss in power conversion applications.
Features
AI Translation
- Low Qg and Qgd
- Low RDS(on)
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- SON 5mm×6mm plastic package
Applications
AI Translation
- Point-of-load synchronous buck converter for networking, telecommunications, and computing systems
- Optimized for synchronous FET applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



