TI CSD18510Q5B
| Manufacturer | |
| MPN | CSD18510Q5B |
| LCSC Part # | C2876544 |
| Packaging | VSON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 300A VSON-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 0.96mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 300A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 0.96mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V |
Report an ErrorShow similar products (0) >
In-Stock: 928
928 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4522 | $ 1.45 |
| 10+ | $ 1.2896 | $ 12.90 |
| 30+ | $ 1.1757 | $ 35.27 |
| 100+ | $ 1.0717 | $ 107.17 |
| 500+ | $ 1.0229 | $ 511.45 |
| 1,000+ | $ 1.0034 | $ 1003.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 300A | |
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 0.96mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSON-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 300A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.3V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 0.96mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.4nF | |
| Gate Charge(Qg) | 153nC@10V |
Report an ErrorShow similar products (0) >
C2876544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



