TI CSD17577Q5AT
| Manufacturer | |
| MPN | CSD17577Q5AT |
| LCSC Part # | C2876536 |
| Packaging | VSONP-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A VSONP-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3W;53W | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.31nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 83
83 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2426 | $ 1.24 |
| 10+ | $ 1.1042 | $ 11.04 |
| 30+ | $ 0.9738 | $ 29.21 |
| 250+ | $ 0.8756 | $ 218.90 |
| 500+ | $ 0.8354 | $ 417.70 |
| 1,000+ | $ 0.8161 | $ 816.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3W;53W | |
| RDS(on) | 4.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.31nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



