TI CSD17310Q5A
| Manufacturer | |
| MPN | CSD17310Q5A |
| LCSC Part # | C2876533 |
| Packaging | VSONP-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 21A 100A VSONP-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 21A;100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 5.1mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.56nF | |
| Gate Charge(Qg) | 11.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 71
71 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0459 | $ 1.05 |
| 10+ | $ 0.8676 | $ 8.68 |
| 30+ | $ 0.7703 | $ 23.11 |
| 100+ | $ 0.66 | $ 66.00 |
| 500+ | $ 0.6114 | $ 305.70 |
| 1,000+ | $ 0.5887 | $ 588.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 21A;100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 5.1mΩ@8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.56nF | |
| Gate Charge(Qg) | 11.6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2876533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



