TI TMP75AQDGKRQ1
| Manufacturer | |
| Mfr. Part # | TMP75AQDGKRQ1 |
| LCSC Part # | C2876500 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Automotive-grade temperature sensors with I²C and SMBus interfaces, using the industry-standard LM75 dimensions and pinouts |
| Description | -40℃~+125℃ ±2℃ 2.7V~5.5V VSSOP-8-0.65mm Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
533 
533
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5757 | $ 0.58 |
10+ | $ 0.4612 | $ 4.61 |
30+ | $ 0.404 | $ 12.12 |
100+ | $ 0.3482 | $ 34.82 |
500+ | $ 0.3142 | $ 157.10 |
1,000+ | $ 0.2972 | $ 297.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$