TI LM555CMM/NOPB
| Manufacturer | |
| MPN | LM555CMM/NOPB |
| LCSC Part # | C2876495 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 555 Timer |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Supply Current | 3mA | |
| Operating Temperature | 0℃~70℃ | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Supply Current | 3mA | |
| Operating Temperature | 0℃~70℃ |
| Type | Description | |
|---|---|---|
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
Introduction
The LM555 is a highly stable device for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output circuit can source or sink up to 200 mA or drive TTL circuits.
Features
- Direct Replacement for SE555/NE555
- Timing from Microseconds through Hours
- Operates in Both Astable and Monostable Modes
- Adjustable Duty Cycle
- Output Can Source or Sink 200 mA
- Output and Supply TTL Compatible
- Temperature Stability Better than 0.005% per °C
- Normally On and Normally Off Output
- Available in 8-pin VSSOP Package
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8561 | $ 0.86 |
| 10+ | $ 0.7729 | $ 7.73 |
| 30+ | $ 0.7272 | $ 21.82 |
| 100+ | $ 0.6751 | $ 67.51 |
| 500+ | $ 0.6522 | $ 326.10 |
| 1,000+ | $ 0.6425 | $ 642.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Supply Current | 3mA | |
| Operating Temperature | 0℃~70℃ | |
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Supply Current | 3mA | |
| Operating Temperature | 0℃~70℃ |
| Type | Description | |
|---|---|---|
| Features | Adjustable duty cycle oscillation;Reset function | |
| Output Current | 200mA | |
| Timer Number | 1 | |
| Voltage - Supply | 4.5V~16V |
Introduction
The LM555 is a highly stable device for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output circuit can source or sink up to 200 mA or drive TTL circuits.
Features
- Direct Replacement for SE555/NE555
- Timing from Microseconds through Hours
- Operates in Both Astable and Monostable Modes
- Adjustable Duty Cycle
- Output Can Source or Sink 200 mA
- Output and Supply TTL Compatible
- Temperature Stability Better than 0.005% per °C
- Normally On and Normally Off Output
- Available in 8-pin VSSOP Package
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
C2876495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



