TI LM95231CIMMX/NOPB
| Manufacturer | |
| Mfr. Part # | LM95231CIMMX/NOPB |
| LCSC Part # | C2876444 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Description | ±0.75℃ SMBus 3V~3.6V VSSOP-8-0.65mm Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6656 | $ 3.67 |
200+ | $ 1.419 | $ 283.80 |
500+ | $ 1.3699 | $ 684.95 |
1,000+ | $ 1.3445 | $ 1344.50 |
Standard Packaging 3500/Full
Reel | ||