TI LP2989AIMMX-5.0/NOPB
| Manufacturer | |
| MPN | LP2989AIMMX-5.0/NOPB |
| LCSC Part # | C2876433 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 500mA, 16V, low-dropout regulator with power good indication and enable functionality |
| Datasheet | TI LP2989AIMMX-5.0/NOPB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
Introduction
The LP2989 is a fixed-output 500-mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18 μv (typical) by connecting an external 10-nF capacitor to the bypass pin. Using an optimized Vertically Integrated PNP (VIP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mv at 500-mA load, and 1 mV at 100-μA load. Ground Pin Current: Typically 3 mA at 500-mA load, and 110 μA at 100-μA load. Sleep Mode: The LP2989 draws less than 0.8-μA quiescent current when SHUTDOWN pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Output voltage accuracy is 0.75% (A grade) and 1.25% (standard grade) at room temperature.
Features
- 2.1-V to 16-V Input Voltage Range
- 2.5-V to 5-V Fixed Output Voltage Options
- Ultra-Low Dropout Voltage
- 500-mA Continuous Output Current
- Very Low Output Noise With External Capacitor
- <0.8–μA Quiescent Current When Shutdown
- Low Ground Pin Current at All Loads
- 0.75% Output Voltage Accuracy (A Grade)
- High Peak Current Capability (800-mA typical)
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Notebooks and Desktop PCs
- PDAs and Palmtop Computers
- Wireless Communication Pins
- SMPS Post-Regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9471 | $ 4.95 |
| 10+ | $ 4.8311 | $ 48.31 |
| 30+ | $ 4.7554 | $ 142.66 |
| 100+ | $ 4.678 | $ 467.80 |
Standard Packaging3500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 500mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Thermal shutdown;Short Circuit Protection;Noise bypass terminal |
Introduction
The LP2989 is a fixed-output 500-mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18 μv (typical) by connecting an external 10-nF capacitor to the bypass pin. Using an optimized Vertically Integrated PNP (VIP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mv at 500-mA load, and 1 mV at 100-μA load. Ground Pin Current: Typically 3 mA at 500-mA load, and 110 μA at 100-μA load. Sleep Mode: The LP2989 draws less than 0.8-μA quiescent current when SHUTDOWN pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Output voltage accuracy is 0.75% (A grade) and 1.25% (standard grade) at room temperature.
Features
- 2.1-V to 16-V Input Voltage Range
- 2.5-V to 5-V Fixed Output Voltage Options
- Ultra-Low Dropout Voltage
- 500-mA Continuous Output Current
- Very Low Output Noise With External Capacitor
- <0.8–μA Quiescent Current When Shutdown
- Low Ground Pin Current at All Loads
- 0.75% Output Voltage Accuracy (A Grade)
- High Peak Current Capability (800-mA typical)
- Overtemperature and Overcurrent Protection
- -40°C to 125°C Junction Temperature Range
Applications
- Notebooks and Desktop PCs
- PDAs and Palmtop Computers
- Wireless Communication Pins
- SMPS Post-Regulators
C2876433 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LP2989IMM-5.0/NOPB | TI | Similar | VSSOP-8-0.65mm | 10 | $ 2.9928 | ||
| LP2989IMMX-5.0/NOPB | TI | Similar | VSSOP-8-0.65mm | 42 | $ 2.6558 | ||
| MIC5239-5.0YMM-TR | MICROCHIP | Similar | MSOP-8 | 1 | $ 8.9043 | ||
| MIC3975-5.0YMM-TR | MICROCHIP | Similar | MSOP-8 | 10 | $ 4.0438 | ||
| MIC5219-5.0YMM-TR | MICROCHIP | Similar | MSOP-8 | 13 | $ 2.0719 |



