Littelfuse LCC120S
| Manufacturer | |
| Mfr. Part # | LCC120S |
| LCSC Part # | C28764145 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | 250V, 170mA, 1-Form-C Relay |
| Description | 3.75kV 1.42V SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6418 | $ 5.64 |
10+ | $ 5.509 | $ 55.09 |
50+ | $ 5.421 | $ 271.05 |
100+ | $ 5.3329 | $ 533.29 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$