LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC8501E/2K5 product image
  • DAC8501E/2K5 thumbnail 1
  • DAC8501E/2K5 thumbnail 2
  • DAC8501E/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC8501E/2K5RoHS

Manufacturer
MPN
DAC8501E/2K5
LCSC Part #
C2876406
Packaging
VSSOP-8
Customer #
Key Attributes
Low-Power, Rail-to-Rail Output, 16-Bit Serial Input Digital-to-Analog Converter
Datasheetpdf iconTI DAC8501E/2K5
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4947$ 7.49
10+$ 6.7374$ 67.37
30+$ 6.2526$ 187.58
100+$ 5.784$ 578.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-8
Settling Time10us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)250uA
FunctionPower-on reset;Integrated buffer;Power-down mode
Integral non - linearity1LSB
Resolution (Bits)16;-
Number of Channels1
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DAC8501 is a low-power, single, 16-bit buffered voltage output Digital-to-Analog Converter (DAC) optimized for multiplying operation. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC8501 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, Microwire, and Digital Signal Processor (DSP) interfaces. The DAC8501 requires an external reference voltage to set the output range of the DAC. The DAC8501 incorporates a power-on reset circuit that ensures that the DAC output powers up at 0V and remains there until a valid write takes place to the device. The DAC8501 contains a power-down feature, accessed over the serial interface, that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 1.2mW at 5V reducing to 1uW in power-down mode. The DAC8501 is available in an MSOP-8 package.

Features

AI Translation
  • microPOWER OPERATION: 250uA at 5V
  • MULTIPLYING-MODE BANDWIDTH: 350kHz
  • POWER-ON RESET TO ZERO
  • POWER SUPPLY: +2.78 to +5.5V
  • ENSURED MONOTONIC BY DESIGN
  • SETTLING TIME: 10us to ±0.003% FSR
  • LOW-POWER SERIAL INTERFACE WITHSCHMITT-TRIGGERED INPUTS
  • ON-CHIP OUTPUT BUFFER AMPLIFIER, RAIL-TO-RAIL OPERATION
  • SYNC INTERRUPT FACILITY
  • MSOP-8 PACKAGE

Applications

AI Translation
  • PROCESS CONTROL
  • DATA ACQUISITION SYSTEMS
  • CLOSED-LOOP SERVO-CONTROL
  • PC PERIPHERALS
  • PORTABLE INSTRUMENTATION
  • PROGRAMMABLE ATTENUATION