LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8317IBDGKR product image
  • ADS8317IBDGKR thumbnail 1
  • ADS8317IBDGKR thumbnail 2
  • ADS8317IBDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8317IBDGKRRoHS

Manufacturer
MPN
ADS8317IBDGKR
LCSC Part #
C2876398
Packaging
MSOP-8
Customer #
Key Attributes
16-Bit, High-Speed, 2.7V to 5.5V microPower Sampling ANALOG-TO-DIGITAL CONVERTER
Datasheetpdf iconTI ADS8317IBDGKR
In-Stock: 46
46 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.105$ 13.11
10+$ 12.9116$ 129.12
30+$ 12.5769$ 377.31
100+$ 12.2844$ 1228.44
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)200nA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity1.5LSB
Clock/OscillatorExternal
Clock Frequency24kHz~6MHz
FeaturesBipolar input;Simultaneous sampling;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)250kHz;16
S/N Ratio89.6dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS8317 is a 16-bit, sampling, analog-to-digital (A/D) converter specified for a supply voltage range from 2.7V to 5.5V. It requires very little power, even when operating at the full data rate. At lower data rates, the high speed of the device enables it to spend most of its time in the power-down mode. For example, the average power dissipation is less than 0.2mW at a 10kHz data rate. The ADS8317 offers excellent linearity and very low noise and distortion. It also features a synchronous serial (SPI/SSI-compatible) interface and a differential input. The reference voltage can be set to any level within the range of 0.1V to VDD/2. Low power and small size make the ADS8317 ideal for portable and battery-operated systems. It is also an excellent fit for remote data-acquisition modules, simultaneous multichannel systems, and isolated data acquisition. The ADS8317 is available in MSOP-8 and SON-8 packages. The SON package size is the same as a 3x3 QFN package.

Features

AI Translation
  • 16 Bits No Missing Codes (Full-Supply R High or Low Grade)
  • Very Low Noise: 5LSBPP
  • Excellent Linearity: ±0.8LSB typ, ±1.5LSB max INL; +0.7LSB typ, +1.25LSB max DNL
  • ±1mV max Offset
  • ±16LSB typ Gain Error
  • microPower: 10mW at 5V, 250kHz; 4mW at 2.7V, 200kHz; 2mW at 2.7V, 100kHz; 0.2mW at 2.7V, 10kHz
  • Packages: MSOP-8, SON-8
  • Pin-Compatible with the ADS8321
  • Serial (SPI/SSI) Interface

Applications

AI Translation
  • Battery-Operated Systems
  • Remote Data Acquisition
  • Isolated Data Acquisition
  • Simultaneous Sampling, Multichannel Systems
  • Industrial Controls
  • Robotics
  • Vibration Analysis