LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ24040DSQT product image
  • BQ24040DSQT thumbnail 1
  • BQ24040DSQT thumbnail 2
  • BQ24040DSQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ24040DSQTRoHS

Manufacturer
MPN
BQ24040DSQT
LCSC Part #
C2876332
Packaging
WSON-10-EP(2x2)
Customer #
Key Attributes
Single-input, single-cell lithium-ion and lithium-polymer battery charger with automatic start function
Datasheetpdf iconTI BQ24040DSQT
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3253$ 0.33
10+$ 0.3171$ 3.17
30+$ 0.3123$ 9.37
100+$ 0.3074$ 30.74
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingWSON-10-EP(2x2)
End-Off Voltage-
Voltage - Supply3.5V~28V
Interface-
Operating Temperature0℃~+125℃
Supply Current (Iq)125uA
Battery Temperature DetectionSupport
0V Battery ChargeSupport
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max1A
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The bq2404x series of devices are highly integrated lithium-ion and lithium-polymer linear charger devices designed for space-constrained portable applications. The device is powered by a USB port or an AC adapter. The high input voltage range with input overvoltage protection supports low-cost, unregulated adapters. The bq2404x has a single power output for charging the battery. If the average system load cannot fully charge the battery within the 10-hour safety timer period, the system load can be connected in parallel with the battery. Battery charging goes through the following three stages: regulation, constant current, and constant voltage. During all charging stages, the internal control loop monitors the IC junction temperature, and when it exceeds the internal temperature threshold, it reduces the charging current. The charger power stage and charging current sensing function are fully integrated. This charger features high-precision current and voltage regulation loop functions, charging status indication, and charging termination functions. Both the pre-charge current and termination current thresholds can be programmed via external resistors on the bq24040 and bq24045. The fast charge current value can also be programmed via an external resistor.

Features

AI Translation
  • 1% charge voltage accuracy
  • 10% charge current accuracy
  • Pin-selectable USB 100mA and 500mA maximum input current limits
  • Programmable termination and precharge thresholds
  • bq24045 supports high-voltage (4.35V) battery chemistry
  • 30V input voltage rating; input overvoltage protection at 6.6V or 7V
  • Input voltage dynamic power management
  • 125°C thermal regulation; 150°C thermal shutdown protection
  • OUT short-circuit protection and ISET short-circuit detection
  • bq24040 and bq24045 operate within JEITA range via battery NTC — 1/2 fast charge current at low temperature, 4.06V voltage at high temperature
  • Fixed 10-hour safety timer
  • Automatic termination and Timer Disable Mode (TTDM) for missing battery pack with thermistor
  • Status indication — Charging/Done
  • Small 2mm×2mm² DFN-10 package
  • Integrated auto-start function for production line testing

Applications

AI Translation
  • Smartphones
  • PDAs
  • MP3 Players
  • Low-power handheld devices